Omron G6C1117PUS12DC technical specifications.
| Application(s) | POWER |
| Package/Case | 200 |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 15mm |
| Height | 10mm |
| Length | 20mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Ratings | IP54 |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C1117PUS12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.