Coil Resistance kOhm = 2.88 / Coil Type = DC / Contact Configuration = 1NO + 1NC / Termination Type = PC Pin / Mounting Type = Through Hole / Contact Material = AgNi / Series = G6C / Width mm = 15 / Relay Type = Miniature / Coil Voltage - DC V = 24 / Length mm = 20 / Height mm = 10 / Switching Voltage - DC V = 125 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 380
MountingPCB
Quick Jump:
Technical Specifications
Omron G6C2114PUS24DC technical specifications.
General
Application(s)
POWER
Coil Power
200mW
Coil Resistance
2.88kR
Contact Material
Silver
Depth
15mm
Height
10mm
Length
20mm
Life (Hours)
50000000Hour
Max Operating Temperature
70°C
Min Operating Temperature
-25°C
Mount
PCB
Ratings
IP67
Switching Current
8A
Termination
Through Hole
Compliance
RoHS
Compliant
Datasheet
Omron G6C2114PUS24DC Datasheet
Download the complete datasheet for Omron G6C2114PUS24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.