
The Omron G6C2117PUS5DC is a 200mW relay with a coil resistance of 125R and silver contact material. It has a compact package size of 20mm in length, 15mm in depth, and 10mm in height. The relay is designed for PCB mounting and has a high switching current of 8A. It operates within a temperature range of -25°C to 70°C and meets IP54 ratings. With a long lifespan of 100,000 hours, this relay is suitable for power applications.
Omron G6C2117PUS5DC technical specifications.
| Application(s) | POWER |
| Package/Case | 200 |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Contact Material | Silver |
| Depth | 15mm |
| Height | 10mm |
| Length | 20mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Ratings | IP54 |
| Switching Current | 8A |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C2117PUS5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
