Omron G6C2117PUSSV12DC technical specifications.
| Application(s) | POWER |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Contact Material | Silver |
| Depth | 15mm |
| Height | 20mm |
| Length | 20mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Release Time | 10ms |
| Series | G6C |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C2117PUSSV12DC to view detailed technical specifications.
No datasheet is available for this part.