The Omron G6CK-1117P-US DC5 is a SPST-NO latching double coil relay with a maximum switching power of 300W and a maximum switching current of 10A. It has a contact arrangement of SPST-NO and a contact form of 1 Form A. The relay operates within a temperature range of -25°C to 70°C and has a mounting style of through hole. It features a PC pin termination style and a number of terminals equal to 6.
Omron G6CK-1117P-US DC5 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 56mA |
| Coil Resistance | 89.3Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Latching Double Coil |
| Operate Time | 10ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G6CK-1117P-US DC5 to view detailed technical specifications.
No datasheet is available for this part.