Omron G6CK2117PUS24DC technical specifications.
| Application(s) | POWER |
| Coil Resistance | 2.056kR |
| Contact Material | Silver |
| Depth | 15mm |
| Height | 10mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Ratings | IP54 |
| Switching Current | 8A |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G6CK2117PUS24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.