The Omron G6CU-1114P-US DC3 is a SPST-NO latching relay with a contact arrangement of 1 Form A. It has a DC coil voltage of 3V and a coil current of 67mA with a coil resistance of 45 ohms. The relay has a maximum pick-up voltage of 2.1VDC and can switch up to 250VAC and 125VDC. It can handle a maximum switching current of 10A and a maximum switching power of 300W or 2.5kVA. The relay is mounted through a hole and has a termination style of PC pin with 4 terminals. It has a latching single coil construction and an operate time of 10ms. The relay is suitable for use in temperatures ranging from -25 to 70 degrees Celsius.
Omron G6CU-1114P-US DC3 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 3V |
| Coil Current | 67mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 2.1VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Latching Single Coil |
| Operate Time | 10ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G6CU-1114P-US DC3 to view detailed technical specifications.
No datasheet is available for this part.