
The Omron G6CU-1117P-US-24DC is a 24V SPST relay with a switching current of 8A and a contact rating of 10A. It has a silver contact material and is rated for operation between -25°C and 70°C. The relay is packaged in a 200-pin case and is designed for PCB mounting. It meets the IP54 rating for environmental protection.
Omron G6CU-1117P-US-24DC technical specifications.
| Application(s) | POWER |
| Package/Case | 200 |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 15mm |
| Height | 10mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 8A |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6CU-1117P-US-24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
