
The Omron G6CU-1117P-US-DC12 is a 12V latching relay with a maximum current rating of 10A and a maximum voltage rating of 125V. It has a coil resistance of 720R and a coil current of 16.7mA. The relay is designed for through hole mounting and has an operating temperature range of -25°C to 70°C. It is a general purpose relay with a SPST throw configuration and a termination of PC Pin.
Omron G6CU-1117P-US-DC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6CU-1117P-US-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.