
The Omron G6CU2114PUS24DC is a 24V SPST relay with a contact current rating of 8A and a coil voltage of 24V DC. It features a silver contact material and a switching current of 8A. The relay has a compact package size of 200, with dimensions of 20mm in length, 15mm in width, and 10mm in height. It is rated for operation in temperatures ranging from -25°C to 70°C and is compliant with IP67 ratings for dust and water resistance.
Omron G6CU2114PUS24DC technical specifications.
| Application(s) | POWER |
| Package/Case | 200 |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 15mm |
| Height | 10mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 8A |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6CU2114PUS24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
