
This Omron relay is designed for power applications and features a silver contact material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The relay measures 20mm in length, 15mm in width, and 10mm in height, with a depth of 15mm. It is rated for an 8A contact current and has a switching current of 8A. The relay is PCB mountable and has a through-hole termination.
Omron G6CU2114PUS5DC technical specifications.
| Application(s) | POWER |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 15mm |
| Height | 10mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 8A |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6CU2114PUS5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.