SPST-NO power relay with a 12VDC coil voltage and 5A maximum switching current. Features a 1 Form A contact form, through-hole mounting with PC pin termination, and 4 terminals. Operates within a temperature range of -40°C to 90°C, with a 10ms operate time. Supports AC switching up to 277V and DC switching up to 125V.
Omron G6DN-1A DC12 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 9.2mA |
| Coil Resistance | 1.309KOhm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G6DN-1A DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.