
SPST-NO electromechanical power relay with a 5A contact current rating and 5VDC coil voltage. Features a 139 Ohm coil resistance, 36mA coil current, and 180mW coil power. Designed for through-hole mounting with PC pin termination. Offers a 250VAC maximum voltage rating and 30VDC maximum voltage rating. Operates within a temperature range of -40°C to 85°C, with operate and release times of 10ms and 5ms respectively. RoHS compliant and lead-free.
Omron G6DS-1A-DC5 technical specifications.
| Coil Current | 36mA |
| Coil Power | 180mW |
| Coil Resistance | 139R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6DS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 2.3g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6DS-1A-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
