
Omron G6E-134PL-US-DC48 technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Material | Gold, Silver |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | G6E |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 2.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6E-134PL-US-DC48 to view detailed technical specifications.
No datasheet is available for this part.
