Omron G6E-134PL-USDC12 technical specifications.
| Coil Resistance | 720R |
| Current Rating | 3A |
| Height | 10mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6E-134PL-USDC12 to view detailed technical specifications.
No datasheet is available for this part.