
DPDT signal relay featuring a 3VDC coil voltage and 1A contact current rating. This through-hole mounted, non-latching electromechanical relay offers gold/silver contact material for reliable switching. Operating within a -40°C to 70°C temperature range, it boasts a 2ms release time and 3ms operate time. The relay is RoHS compliant and designed for PCB termination.
Omron G6H-2-DC3 technical specifications.
| Package/Case | DIP |
| Coil Current | 46.7mA |
| Coil Power | 140mW |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | G6H |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6H-2-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
