Omron G6H2100DC3 technical specifications.
| Coil Current | 46.7mA |
| Coil Power | 140mW |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 2ms |
| Series | G6H |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6H2100DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.