The G6H2DC45 is a telecom relay from Omron with a non-latching coil type and a maximum operating temperature of 70°C. It has a contact current rating of 1A and a maximum voltage rating of 110V DC. The relay is available in a through-hole package quantity of 25 and is packaged in a rail/Tube format. It has a power consumption of 140mW and an operate time of 3ms, with a release time of 2ms.
Omron G6H2DC45 technical specifications.
| Coil Current | 31.1mA |
| Coil Power | 140mW |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 2ms |
| Series | G6H |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6H2DC45 to view detailed technical specifications.
No datasheet is available for this part.