DPDT telecom signal relay featuring a 5V DC coil voltage and 140mW coil power. This through-hole mount component offers a 1A contact current rating with gold/silver contact material and a maximum AC voltage rating of 125V. It operates within a temperature range of -40°C to 70°C, with a 3ms operate time and 2ms release time. The relay is housed in a DIP package with PC pin termination.
Omron G6H2DC5 technical specifications.
| Package/Case | DIP |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9.3mm |
| Lead Free | Lead Free |
| Length | 14.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 2ms |
| Series | G6H |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6H2DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.