
The G6H2FTRDC24 is a telecom relay from Omron with a 24V non-latching coil and 1A contact current rating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is surface mountable with a gull wing termination and is available in a tape and reel packaging with 1000 units per pack.
Omron G6H2FTRDC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Telecom |
| Release Time | 2ms |
| Series | G6H |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6H2FTRDC24 to view detailed technical specifications.
No datasheet is available for this part.