Omron G6HU-2-DC12 technical specifications.
| Coil Current | 8.3mA |
| Coil Type | Latching |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Series | G6H |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6HU-2-DC12 to view detailed technical specifications.
No datasheet is available for this part.