Omron G6J-2FL-Y-TRDC12 technical specifications.
| Coil Current | 12.3mA |
| Coil Resistance | 976.8R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6J-2FL-Y-TRDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
