Omron G6J-2FL-Y12DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 976.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 10mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 1A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6J-2FL-Y12DC to view detailed technical specifications.
No datasheet is available for this part.