
DPDT signal relay with a 4.5VDC coil voltage and 32.6mA coil current. Features a 1A contact current rating with gold and silver contact material, suitable for telecom applications. Operates within a temperature range of -40°C to 85°C, with 3ms operate and release times. Surface mountable with gull wing termination, this RoHS compliant component offers a 125V AC and 110V DC maximum voltage rating.
Omron G6J-2FL-YDC4.5 technical specifications.
| Coil Current | 32.6mA |
| Coil Resistance | 138R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6J-Y |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6J-2FL-YDC4.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
