DPDT relay with a 3VDC coil voltage, 48mA coil current, and 140mW coil power. Features gold/silver contact material and a 1A contact current rating. Surface mountable on PCB with SMD/SMT termination, offering a 10ms release time and operating temperature range of -40°C to 85°C. Dimensions are 10.6mm length, 10.6mm width, and 5.7mm depth.
Omron G6J2FSY3DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 48mA |
| Coil Power | 140mW |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 48mA |
| Depth | 5.7mm |
| Height | 10mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Surface Mount |
| Number of Poles | 2 |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| Series | G6J-Y |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| Weight | 1g |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6J2FSY3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.