Omron G6J2FSYTR5DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 28.9mA |
| Coil Resistance | 173.1R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 5.7mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 3ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6J2FSYTR5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
