DPDT PCB mount relay featuring a 24VDC coil voltage and 1A contact current rating. Coil specifications include 9.2mA current, 230mW power consumption, and 2.601kR resistance. Contact material is gold and silver, with a 125V AC and 110V DC voltage rating. Operate and release times are 3ms and 10ms respectively, with an operating temperature range of -40°C to 85°C.
Omron G6J2PY24DC technical specifications.
| Package/Case | DIP |
| Coil Current | 9.2mA |
| Coil Power | 230mW |
| Coil Resistance | 2.601kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 9.2mA |
| Depth | 5.7mm |
| Height | 9mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Power Consumption | 230mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1g |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6J2PY24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.