
DPDT signal relay with a 1A contact current rating and 125VAC/110VDC maximum voltage rating. Features a 4.5VDC latching, single coil with 22mA coil current and 204 Ohm resistance, consuming 100mW. Contact material is gold/silver, with operate and release times of 3ms. This surface mount component has dimensions of 10.6mm (L) x 5.7mm (W) x 10mm (H), operates from -40°C to 85°C, and is RoHS compliant.
Omron G6JU-2FL-YDC4.5 technical specifications.
| Coil Current | 22mA |
| Coil Resistance | 204R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6J-Y |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6JU-2FL-YDC4.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
