DPDT signal relay with a 5VDC single coil, latching type, and 100mW coil power. Features a 1A contact current rating with gold/silver contact material, suitable for telecom applications. Operates within a -40°C to 85°C temperature range, offering 3ms operate and release times. Through-hole mounting with PC pin termination, packaged in DIP.
Omron G6JU-2P-Y-DC5 technical specifications.
| Package/Case | DIP |
| Coil Current | 20.4mA |
| Coil Power | 100mW |
| Coil Resistance | 245.5R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6J-Y |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6JU-2P-Y-DC5 to view detailed technical specifications.
No datasheet is available for this part.
