Omron G6JU2FSY12DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 12.3mA |
| Coil Resistance | 1.329kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 5.7mm |
| Height | 10mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6JU2FSY12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.