
DPDT signal relay featuring a 9VDC coil with 795 Ohm resistance and 11.3mA current draw, suitable for high-frequency applications. Offers a 1A contact current rating with gold/silver contact material and a maximum AC voltage rating of 125V. Surface mountable with gull wing termination, this relay operates within a -40°C to 70°C temperature range and has a compact 12.8x7.8x5.4mm footprint. RoHS compliant and lead-free, it includes a 3ms operate and release time.
Omron G6K-2F-RF DC9 technical specifications.
| Coil Current | 11.3mA |
| Coil Power | 100mW |
| Coil Resistance | 795R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.8mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K-RF |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-RF DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
