
Omron G6K-2F-Y-DC4.5 technical specifications.
| Coil Current | 23.2mA |
| Coil Resistance | 194R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-Y-DC4.5 to view detailed technical specifications.
No datasheet is available for this part.
