Omron G6K-2F5DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 21.1mA |
| Coil Resistance | 237R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 21.1mA |
| Depth | 7.8mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| Switching Current | 300mA |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.