DPDT signal relay with a 1A contact current rating and 4.5VDC coil voltage. Features gold and silver contact material, 125VAC/60VDC max voltage ratings, and a surface mount design with gull wing termination. Operates within a -40°C to 70°C temperature range, offering 3ms operate and release times. Coil power is 100mW with a coil current of 23.2mA and 194 Ohm resistance.
Omron G6K-2G-DC4.5 technical specifications.
| Coil Current | 23.2mA |
| Coil Power | 100mW |
| Coil Resistance | 194R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2G-DC4.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.