Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6K-2G-TR-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 21.1mA |
| Coil Resistance | 237R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2G-TR-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
