
DPDT signal relay with a 4.5V DC non-latching coil, rated for 1A contact current and 125V AC / 60V DC maximum voltage. Features gold and silver contact material, 3ms operate and release times, and operates within a -40°C to 70°C temperature range. This surface mount component is supplied on tape and reel.
Omron G6K-2G-Y-TR-DC4.5 technical specifications.
| Coil Current | 23.2mA |
| Coil Power | 100mW |
| Coil Resistance | 194R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 6.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6K |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2G-Y-TR-DC4.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
