Omron G6K-2G-YDC6 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | G6K |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omron G6K-2G-YDC6 to view detailed technical specifications.
No datasheet is available for this part.