The Omron G6K-2P 5DC is a PCB relay with a coil power rating of 100mW and a coil resistance of 237 ohms. It has a gold and silver contact material and is designed for signal applications. The relay measures 10mm in length, 6.5mm in depth, and 5mm in height. It can operate within a temperature range of -40°C to 70°C and is mounted on a PCB via through-hole termination.
Omron G6K-2P 5DC technical specifications.
| Application(s) | SIGNAL |
| Coil Power | 100mW |
| Coil Resistance | 237R |
| Contact Material | Gold, Silver |
| Depth | 6.5mm |
| Height | 5mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2P 5DC to view detailed technical specifications.
No datasheet is available for this part.
