
DPDT signal relay featuring a 6VDC non-latching coil with 100mW power consumption and 17.6mA coil current. This through-hole mounted component offers a 1A contact current rating with gold/silver contact material, suitable for telecom applications. Operating across a wide temperature range of -40°C to 70°C, it provides 3ms operate and release times. The relay is RoHS compliant and designed for PCB termination.
Omron G6K-2P-Y-DC6 technical specifications.
| Package/Case | DIP |
| Coil Current | 17.6mA |
| Coil Power | 100mW |
| Coil Resistance | 341R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2P-Y-DC6 to view detailed technical specifications.
No datasheet is available for this part.
