Omron G6K2FRF12DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Power | 100mW |
| Coil Resistance | 1.315kR |
| Contact Material | Gold |
| Depth | 6.9mm |
| Height | 5.4mm |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Length | 10.3mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Switching Current | 300mA |
| Switching Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K2FRF12DC to view detailed technical specifications.
No datasheet is available for this part.