
DPDT signal relay for surface mount applications. Features a 3VDC coil with 33mA current, 91 Ohm resistance, and 100mW power consumption. Offers a 1A contact current rating with gold/silver contact material, and a 2A overall current rating. Operates within a -40°C to 70°C temperature range, with 3ms operate and release times. Supplied in tape and reel packaging.
Omron G6K2FTRDC3 technical specifications.
| Coil Current | 33mA |
| Coil Power | 100mW |
| Coil Resistance | 91R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Height | 5.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Operate Time | 3ms |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6K |
| Switching Current | 1A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K2FTRDC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
