Omron G6K2FY3DC technical specifications.
| Application(s) | SIGNAL |
| Package/Case | SMD/SMT |
| Coil Current | 33mA |
| Coil Power | 100mW |
| Coil Resistance | 91R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 33mA |
| Depth | 7.8mm |
| Height | 5.2mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Surface Mount |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Release Time | 1.3ms |
| Series | G6K |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K2FY3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.