The Omron G6K2G5DC is a DPDT relay with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a contact current rating of 1A and a coil voltage of 5V DC. The relay is packaged in a rail or tube and has a throw configuration of DPDT. It features gold and silver contacts and a coil resistance of 237R.
Omron G6K2G5DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 21.1mA |
| Coil Resistance | 237R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 6.5mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K2G5DC to view detailed technical specifications.
No datasheet is available for this part.