DPDT PCB relay featuring a 24VDC non-latching coil with 4.6mA current and 100mW power. Offers a 1A contact current rating with gold/silver contact material, suitable for signal applications. This compact component measures 10mm x 6.5mm x 5mm, mounts via through-hole termination, and operates within a -40°C to 70°C temperature range. IP67 rated for environmental protection, with a 1.3ms release time.
Omron G6K2P24DC technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 4.6mA |
| Coil Power | 100mW |
| Coil Resistance | 5.22kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 4.6mA |
| Depth | 6.5mm |
| Height | 5mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Release Time | 1.3ms |
| Series | G6K |
| Switching Current | 300mA |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K2P24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.