
DPDT signal relay featuring a 12VDC non-latching coil with 9.1mA current, 100mW power, and 1.315kΩ resistance. This PCB-mount relay offers a 1A contact current rating with gold/silver contact material, suitable for signal applications. It operates within a -40°C to 70°C temperature range and has an operate time of 3ms. The compact DIP package measures 10x6.5x5mm with PC pin termination.
Omron G6K2PY12DC technical specifications.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 9.1mA |
| Coil Power | 100mW |
| Coil Resistance | 1.315kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 9.1mA |
| Depth | 6.5mm |
| Height | 5mm |
| Length | 10mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K2PY12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
