
DPDT signal relay with a 12VDC coil voltage and 1.315kΩ coil resistance, drawing 9.1mA coil current for 100mW power consumption. Features a 1A contact current rating with gold/silver contact material, suitable for up to 125VAC or 60VDC. Operates within a -40°C to 70°C temperature range, offering 3ms operate and release times. This surface mount component utilizes gull wing termination and is RoHS compliant.
Omron G6KU-2F-RF DC12 technical specifications.
| Coil Current | 9.1mA |
| Coil Power | 100mW |
| Coil Resistance | 1.315kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.2dB |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 300 |
| Packaging | Tray |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K-RF |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU-2F-RF DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
