Omron G6KU-2F-RF-T-TR09 DC4.5 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 23.2mA |
| Coil Resistance | 194Ohm |
| Maximum Pick-Up Voltage | 3.37VDC |
| Minimum Dropout Voltage | 3.37VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 60V |
| Maximum Switching Current | 1A |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G6KU-2F-RF-T-TR09 DC4.5 to view detailed technical specifications.
No datasheet is available for this part.