
DPDT signal relay featuring a 24VDC single coil with 100mW power consumption and 4.6mA coil current. Surface mount design with gull wing termination for PCB applications. Contact ratings include 1A max current and 125VAC/60VDC max voltage, with gold/silver contact material. Operates within a -40°C to 70°C temperature range with 3ms operate and release times.
Omron G6KU-2F-Y-DC24 technical specifications.
| Coil Current | 4.6mA |
| Coil Power | 100mW |
| Coil Resistance | 5.22kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU-2F-Y-DC24 to view detailed technical specifications.
No datasheet is available for this part.
