
DPDT signal relay with a 9VDC coil voltage and 100mW coil power. Features gold/silver contacts rated for 1A at 125VAC/60VDC, with 3ms operate and release times. Surface mountable via gull wing termination, this latching, single-coil relay operates within a -40°C to 70°C temperature range and is RoHS compliant.
Omron G6KU-2F-Y-TR-DC9 technical specifications.
| Coil Current | 11.3mA |
| Coil Power | 100mW |
| Coil Resistance | 795R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU-2F-Y-TR-DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
