
DPDT signal relay with a 1A contact current rating and 125VAC/60VDC max voltage rating. Features a 3V DC latching, single coil with 33mA coil current and 100mW power consumption. Surface mountable with gull wing termination, this telecom relay offers 3ms operate and release times. Operating temperature range is -40°C to 70°C.
Omron G6KU-2G-Y-TR-DC3 technical specifications.
| Coil Current | 33mA |
| Coil Power | 100mW |
| Coil Resistance | 91R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU-2G-Y-TR-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
